Part Details for M39003/030438A by KEMET Corporation
Overview of M39003/030438A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/030438A
M39003/030438A CAD Models
M39003/030438A Part Data Attributes
|
M39003/030438A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/030438A
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/030438A
This table gives cross-reference parts and alternative options found for M39003/030438A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/030438A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245C157K015MS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF | KEMET Corporation | M39003/030438A vs T245C157K015MS4250 |
T255C157K015MS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/030438A vs T255C157K015MS4252 |
M39003/03-0138 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/030438A vs M39003/03-0138 |
T252C157K015MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/030438A vs T252C157K015MS4251 |
T252C157K015MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/030438A vs T252C157K015MS |
T252C157K015PSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/030438A vs T252C157K015PSC |
T242C157K015GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/030438A vs T242C157K015GS4250 |
M39003/03-3038 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/030438A vs M39003/03-3038 |
T242C157K015SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/030438A vs T242C157K015SS4252 |
T245C157K015MS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/030438A vs T245C157K015MS7443 |