Part Details for M39003/030362D by KEMET Corporation
Overview of M39003/030362D by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/030362D
M39003/030362D CAD Models
M39003/030362D Part Data Attributes
|
M39003/030362D
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/030362D
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/030362D
This table gives cross-reference parts and alternative options found for M39003/030362D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/030362D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-0462A/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | M39003/030362D vs M39003/03-0462A/RR |
M39003/060162F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/030362D vs M39003/060162F |
T245D157M020RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/030362D vs T245D157M020RS7443 |
M39003/063062H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/030362D vs M39003/063062H |
CSR230162 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, | Cornell Dubilier Electronics Inc | M39003/030362D vs CSR230162 |
M39003/03-0262/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | M39003/030362D vs M39003/03-0262/WR |
M39003/064062B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/030362D vs M39003/064062B |
T252D157M020DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/030362D vs T252D157M020DS4252 |
T242D157M020RTC | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | M39003/030362D vs T242D157M020RTC |
T245D157M020PS4251 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 150uF | KEMET Corporation | M39003/030362D vs T245D157M020PS4251 |