M39003/030243D
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 270uF

Overview of M39003/030243D by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M39003/030243D by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39003/030243D by KEMET Corporation

M39003/030243D
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Capacitance
270 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
8.92 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.02 mA
Length
19.96 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
15 V
Reference Standard
MIL-PRF-39003
Surface Mount
NO
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. M39003/030243D
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 270uF
    VS

Alternate Parts for M39003/030243D

This table gives cross-reference parts and alternative options found for M39003/030243D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/030243D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T242D277K015SS7442 Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 270uF, KEMET Corporation M39003/030243D vs T242D277K015SS7442
T242D277K015DS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 270uF, KEMET Corporation M39003/030243D vs T242D277K015DS7443
T242D277K015CSC CAPACITOR, TANTALUM, SOLID KEMET Corporation M39003/030243D vs T242D277K015CSC
T252D277K015MS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 270uF, KEMET Corporation M39003/030243D vs T252D277K015MS7200
T242D277K015DS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 270uF, KEMET Corporation M39003/030243D vs T242D277K015DS7293
T255D277K015GS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/030243D vs T255D277K015GS7443
M39003/030243H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 270uF KEMET Corporation M39003/030243D vs M39003/030243H
T245D277K015MS4250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 270uF KEMET Corporation M39003/030243D vs T245D277K015MS4250
M39003/03-2043B/RR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 270uF, Vishay Intertechnologies M39003/030243D vs M39003/03-2043B/RR
M39003/03-3043 Cap,Tantalum / Ta2O5,270uF,15VDC,10% -Tol,10% +Tol,CSR23 Mil Style KEMET Corporation M39003/030243D vs M39003/03-3043

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/030243D by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/030243D by KEMET Corporation

Select Manufacturer
Which Manufacturer of M39003/030243D would you like to use for your alert(s)?
  • Please alert me when M39003/030243D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/030243D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/030243D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/030243D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/030243D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/030243D by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: