Part Details for M39003/030119 by KEMET Corporation
Overview of M39003/030119 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/030119
M39003/030119 CAD Models
M39003/030119 Part Data Attributes
|
M39003/030119
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/030119
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/030119
This table gives cross-reference parts and alternative options found for M39003/030119. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/030119, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252B476K010BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/030119 vs T252B476K010BS7442 |
T255B476K010SS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/030119 vs T255B476K010SS7443 |
T245B476K010CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/030119 vs T245B476K010CS |
M39003/03-0319 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/030119 vs M39003/03-0319 |
T245B476K010DS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF | KEMET Corporation | M39003/030119 vs T245B476K010DS7200 |
M39003/030219 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/030119 vs M39003/030219 |
T140B476K010AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | M39003/030119 vs T140B476K010AS7442 |
T255B476K010GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/030119 vs T255B476K010GS7443 |
M39003/030319H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF | KEMET Corporation | M39003/030119 vs M39003/030319H |
T252B476K010DS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/030119 vs T252B476K010DS4252 |