Part Details for M39003/030112 by KEMET Corporation
Overview of M39003/030112 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/030112
M39003/030112 CAD Models
M39003/030112 Part Data Attributes
|
M39003/030112
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/030112
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/030112
This table gives cross-reference parts and alternative options found for M39003/030112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/030112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T255D687M006PS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/030112 vs T255D687M006PS4251 |
T252D687M006GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/030112 vs T252D687M006GS7200 |
T252D687M006BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/030112 vs T252D687M006BS4251 |
T252D687M006CS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, | KEMET Corporation | M39003/030112 vs T252D687M006CS7200 |
TXA687M006P1G | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 680uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/030112 vs TXA687M006P1G |
T252D687M006CS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/030112 vs T252D687M006CS4250 |
T252D687M006RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, | KEMET Corporation | M39003/030112 vs T252D687M006RS7200 |
M39003/032012B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/030112 vs M39003/032012B |
M39003/062012F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/030112 vs M39003/062012F |
T245D687M006MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 680uF, | KEMET Corporation | M39003/030112 vs T245D687M006MS |