Part Details for M39003/03-4084 by Vishay Intertechnologies
Overview of M39003/03-4084 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4084-2ARMZ-RL | Analog Devices | 30V RRIO LowPwr Dual OpAmp | |
ADA4084-4ARUZ-RL | Analog Devices | Quad_30V R/R I/O LowPower OpAm | |
ADA4084-1ARZ-RL | Analog Devices | 30V RRIO LowPwr Single OpAmp |
Price & Stock for M39003/03-4084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-4084
|
Avnet Americas | 378D276X9050R2BDZ - Bulk (Alt: M39003/03-4084) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$50.3415 / $63.9524 | Buy Now |
DISTI #
M39003/03-4084
|
TTI | Tantalum Capacitors - Solid Leaded 27UF 50V 10% C D-FR Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$63.3900 | Buy Now |
Part Details for M39003/03-4084
M39003/03-4084 CAD Models
M39003/03-4084 Part Data Attributes
|
M39003/03-4084
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/03-4084
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 27 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-4084
This table gives cross-reference parts and alternative options found for M39003/03-4084. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-4084, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T255C276K050BS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4084 vs T255C276K050BS7200 |
T140C276K050ASC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-4084 vs T140C276K050ASC |
M39003/03-0384H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-4084 vs M39003/03-0384H |
M39003/030184D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 27uF | KEMET Corporation | M39003/03-4084 vs M39003/030184D |
T242C276K050RTC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39003/03-4084 vs T242C276K050RTC |
T245C276K050RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 27uF | KEMET Corporation | M39003/03-4084 vs T245C276K050RS7200 |
T245C276K050BS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 27uF | KEMET Corporation | M39003/03-4084 vs T245C276K050BS4252 |
M39003/03-0484 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-4084 vs M39003/03-0484 |
T252C276K050MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 27uF, | KEMET Corporation | M39003/03-4084 vs T252C276K050MS7442 |
T255C276K050MS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-4084 vs T255C276K050MS4251 |