Part Details for M39003/03-4040H by Vishay Sprague
Overview of M39003/03-4040H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10110818-4040HFLF | Amphenol Communications Solutions | SFP+ Cable Assembly, 26 AWG, 4.0 meters, passive -standard raw cable, halogen free. | |
10117947-4040HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 8X to (2) mini-SAS Cable, Passive, 6Gb/s, 26 AWG, 4.0m, Halogen free jacket. | |
10117949-4040HLF | Amphenol Communications Solutions | Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to 4X Cable , Passive, 12Gb/s, 26 AWG, 4.0m, Halogen free jacket. |
Price & Stock for M39003/03-4040H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-4040H-ND
|
DigiKey | CAP TANT 180UF 10% 15V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3500 | Buy Now |
Part Details for M39003/03-4040H
M39003/03-4040H CAD Models
M39003/03-4040H Part Data Attributes
|
M39003/03-4040H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/03-4040H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 180 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.015 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-4040H
This table gives cross-reference parts and alternative options found for M39003/03-4040H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-4040H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T255C187K015SS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-4040H vs T255C187K015SS4252 |
M39003/030440F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF | KEMET Corporation | M39003/03-4040H vs M39003/030440F |
M39003/060040E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-4040H vs M39003/060040E |
M39003/063040C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4040H vs M39003/063040C |
T252C187K015DS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | M39003/03-4040H vs T252C187K015DS7293 |
T255C187K015DS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4040H vs T255C187K015DS7443 |
T242C187K015MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, | KEMET Corporation | M39003/03-4040H vs T242C187K015MS7443 |
T242C187K015BS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4040H vs T242C187K015BS4251 |
T245C187K015RS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF | KEMET Corporation | M39003/03-4040H vs T245C187K015RS4252 |
T252C187K015MSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-4040H vs T252C187K015MSC |