There are no models available for this part yet.
Overview of M39003/03-4031 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M39003/03-4031 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/03-4031
|
Avnet Americas | Cap Tant Solid 560uF 10V 10% (8.92 X 19.96mm) Axial (0.001%FR) Bulk - Trays (Alt: M39003/03-4031) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$443.7340 / $529.6180 | Buy Now | |
DISTI #
M39003/03-4031
|
TTI | Tantalum Capacitors - Solid Leaded 560UF 10V 10% D D-FR Min Qty: 2 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$555.1900 | Buy Now |
CAD Models for M39003/03-4031 by KEMET Corporation
Part Data Attributes for M39003/03-4031 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
15 Weeks
|
Capacitance
|
560 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.02 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/03-4031
This table gives cross-reference parts and alternative options found for M39003/03-4031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-4031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-0231H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-4031 vs M39003/03-0231H |
T242D567K010MSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-4031 vs T242D567K010MSC |
M39003/06-2031 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-4031 vs M39003/06-2031 |
T242D567K010RSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-4031 vs T242D567K010RSC |
M39003/03-0331 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-4031 vs M39003/03-0331 |
T242D567K010RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, | KEMET Corporation | M39003/03-4031 vs T242D567K010RS7442 |
T242D567K010DSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-4031 vs T242D567K010DSC |
CSR230131 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, | Cornell Dubilier Electronics Inc | M39003/03-4031 vs CSR230131 |
T242D567K010PSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-4031 vs T242D567K010PSC |
M39003/06-0331 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 560uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-4031 vs M39003/06-0331 |