Part Details for M39003/03-4023 by Vishay Intertechnologies
Overview of M39003/03-4023 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4023A/BCA | Rochester Electronics LLC | 4023A/BCA - Dual marked (M38510/05003BCA) | |
IBMPPC750CLGEQ4023-G | Rochester Electronics LLC | IBMPPC750CL - IBM25PPC750 - PowerPC 750CL RISC Microprocessor | |
DMT3-402-3.7L | Coilcraft Inc | General Purpose Inductor, 402uH, 1 Element, ROHS COMPLIANT |
Price & Stock for M39003/03-4023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-4023
|
Avnet Americas | 378D686X0010B2BDZ - Bulk (Alt: M39003/03-4023) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7795 / $22.5865 | Buy Now |
Part Details for M39003/03-4023
M39003/03-4023 CAD Models
M39003/03-4023 Part Data Attributes
|
M39003/03-4023
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/03-4023
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.007 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-4023
This table gives cross-reference parts and alternative options found for M39003/03-4023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-4023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/06-2023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-4023 vs M39003/06-2023 |
M39003/035023E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF | KEMET Corporation | M39003/03-4023 vs M39003/035023E |
T255B686M010MS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4023 vs T255B686M010MS |
T242B686M010RS7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | M39003/03-4023 vs T242B686M010RS7442 |
T242B686M010CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | M39003/03-4023 vs T242B686M010CS7443 |
M39003/03-0423C/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | M39003/03-4023 vs M39003/03-0423C/RR |
CSR232023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-4023 vs CSR232023 |
T140B686M010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-4023 vs T140B686M010AT |
M39003/060023F | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-4023 vs M39003/060023F |
M39003/03-4023C/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 68uF, | Vishay Intertechnologies | M39003/03-4023 vs M39003/03-4023C/RR |