Part Details for M39003/03-4001 by Cornell Dubilier Electronics Inc
Overview of M39003/03-4001 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD |
Part Details for M39003/03-4001
M39003/03-4001 CAD Models
M39003/03-4001 Part Data Attributes
|
M39003/03-4001
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39003/03-4001
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0009 mA | |
Length | 7.26 mm | |
Manufacturer Series | M39003/03 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-C-39003/3 | |
Series | CSR23 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-4001
This table gives cross-reference parts and alternative options found for M39003/03-4001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-4001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242A106K006PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39003/03-4001 vs T242A106K006PS7293 |
T242A106K006DSC | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | M39003/03-4001 vs T242A106K006DSC |
T255A106K006RS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4001 vs T255A106K006RS7293 |
T245A106K006PS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF | KEMET Corporation | M39003/03-4001 vs T245A106K006PS4250 |
T245A106K006BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 10uF | KEMET Corporation | M39003/03-4001 vs T245A106K006BS7200 |
M39003/060101C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4001 vs M39003/060101C |
T242A106K006RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4001 vs T242A106K006RS4251 |
T242A106K006CS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4001 vs T242A106K006CS4252 |
M39003/030201C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4001 vs M39003/030201C |
T242A106K006RS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-4001 vs T242A106K006RS4250 |