Datasheets
M39003/03-3053/TR by:

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF,

Part Details for M39003/03-3053/TR by Vishay Intertechnologies

Overview of M39003/03-3053/TR by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADM13305-33ARZ-RL7 Analog Devices Dual Supervisory Circuits
ADM13305-33ARZ Analog Devices Dual Supervisory Circuits
ADM3053BRWZ Analog Devices 2.5kVrms Signal + Power ISO CA

Price & Stock for M39003/03-3053/TR

Part # Distributor Description Stock Price Buy
DISTI # M39003/03-3053/TR
Avnet Americas Cap Tant Solid 27uF 20V 10% (4.7 X 12.04mm) Axial (0.01%FR) T/R - Tape and Reel (Alt: M39003/03-3053/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1,000 $13.1625
  • 2,000 $12.9187
  • 4,000 $12.7725
  • 6,000 $12.5775
  • 8,000 $12.3825
  • 10,000 $12.1875
  • 100,000 $11.8950
$11.8950 / $13.1625 Buy Now

Part Details for M39003/03-3053/TR

M39003/03-3053/TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/03-3053/TR Part Data Attributes

M39003/03-3053/TR Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M39003/03-3053/TR Vishay Intertechnologies Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code not_compliant
Samacsys Manufacturer Vishay
Capacitance 27 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 4.7 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.005 mA
Length 12.04 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Reference Standard MIL-PRF-39003/03
Surface Mount NO
Tan Delta 0.06
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for M39003/03-3053/TR

This table gives cross-reference parts and alternative options found for M39003/03-3053/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-3053/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39003/030353A Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/03-3053/TR vs M39003/030353A
T252B276K020MS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, KEMET Corporation M39003/03-3053/TR vs T252B276K020MS7442
M39003/030253D Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF KEMET Corporation M39003/03-3053/TR vs M39003/030253D
M39003/030453 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/03-3053/TR vs M39003/030453
T252B276K020MS4251 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/03-3053/TR vs T252B276K020MS4251
M39003/03-2053 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/03-3053/TR vs M39003/03-2053
M39003/035053D Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF KEMET Corporation M39003/03-3053/TR vs M39003/035053D
T255B276K020RS7293 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/03-3053/TR vs T255B276K020RS7293
M39003/03-4053H/HR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Vishay Intertechnologies M39003/03-3053/TR vs M39003/03-4053H/HR
T242B276K020CSC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 27uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/03-3053/TR vs T242B276K020CSC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/03-3053/TR by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/03-3053/TR by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of M39003/03-3053/TR would you like to use for your alert(s)?
  • Please alert me when M39003/03-3053/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/03-3053/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/03-3053/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/03-3053/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/03-3053/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/03-3053/TR by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: