Part Details for M39003/03-3042H by Vishay Sprague
Overview of M39003/03-3042H by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3042HDD#PBF | Analog Devices | 20V, 200mA, Ultralow N, Ultrah | |
LT3042HDD#TRPBF | Analog Devices | 20V, 200mA, Ultralow N, Ultrah | |
LT3042HMSE#TRPBF | Analog Devices | 20V, 200mA, Ultralow N, Ultrah |
Price & Stock for M39003/03-3042H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-3042H-ND
|
DigiKey | CAP TANT 220UF 20% 15V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.7240 | Buy Now |
Part Details for M39003/03-3042H
M39003/03-3042H CAD Models
M39003/03-3042H Part Data Attributes
|
M39003/03-3042H
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/03-3042H
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 220 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.02 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-3042H
This table gives cross-reference parts and alternative options found for M39003/03-3042H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-3042H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T140D227M015AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF | KEMET Corporation | M39003/03-3042H vs T140D227M015AS7200 |
T252D227M015SS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, | KEMET Corporation | M39003/03-3042H vs T252D227M015SS7200 |
M39003/065042C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3042H vs M39003/065042C |
T255D227M015GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3042H vs T255D227M015GS7293 |
M39003/065042E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-3042H vs M39003/065042E |
T140D227M015ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 220uF, | KEMET Corporation | M39003/03-3042H vs T140D227M015ATC-7442 |
T255D227M015BS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3042H vs T255D227M015BS7293 |
T245D227M015GS4250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF | KEMET Corporation | M39003/03-3042H vs T245D227M015GS4250 |
T252D227M015RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-3042H vs T252D227M015RSC |
T140D227M015ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 220uF, | KEMET Corporation | M39003/03-3042H vs T140D227M015ATC-7200 |