There are no models available for this part yet.
Overview of M39003/03-3039E/PR by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M39003/03-3039E/PR by Vishay Intertechnologies
Part Data Attributes for M39003/03-3039E/PR by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.015 mA
|
Length
|
17.42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-39003/03
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/03-3039E/PR
This table gives cross-reference parts and alternative options found for M39003/03-3039E/PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-3039E/PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-0339H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-3039E/PR vs M39003/03-0339H |
T255C157M015BS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3039E/PR vs T255C157M015BS7443 |
M39003/060039B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3039E/PR vs M39003/060039B |
T242C157M015DSC-7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | M39003/03-3039E/PR vs T242C157M015DSC-7200 |
T245C157M015MS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF | KEMET Corporation | M39003/03-3039E/PR vs T245C157M015MS7200 |
M39003/060239B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3039E/PR vs M39003/060239B |
T245C157M015BS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-3039E/PR vs T245C157M015BS |
M39003/030339C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-3039E/PR vs M39003/030339C |
T255C157M015MS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-3039E/PR vs T255C157M015MS4251 |
T140C157M015AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF | KEMET Corporation | M39003/03-3039E/PR vs T140C157M015AT7293 |