Part Details for M39003/03-2087 by Vishay Sprague
Overview of M39003/03-2087 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2087R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 2.5A 310Mohm Sop8 | |
10120872-004LF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P20S | |
10120871-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P20S |
Price & Stock for M39003/03-2087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-2087-ND
|
DigiKey | CAP TANT 39UF 10% 50V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.1710 | Buy Now |
Part Details for M39003/03-2087
M39003/03-2087 CAD Models
M39003/03-2087 Part Data Attributes
|
M39003/03-2087
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/03-2087
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 39 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-2087
This table gives cross-reference parts and alternative options found for M39003/03-2087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-2087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D396K050PS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/03-2087 vs T242D396K050PS7443 |
CSR232087 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-2087 vs CSR232087 |
M39003/03-0387H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 39 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/03-2087 vs M39003/03-0387H |
T242D396K050DTC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/03-2087 vs T242D396K050DTC |
T242D396K050PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/03-2087 vs T242D396K050PS7293 |
T255D396K050RS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2087 vs T255D396K050RS7293 |
T252D396K050DS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2087 vs T252D396K050DS7443 |
T252D396K050SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/03-2087 vs T252D396K050SS7442 |
M39003/032087A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2087 vs M39003/032087A |
M39003/060187C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2087 vs M39003/060187C |