Part Details for M39003/03-2087 by KEMET Corporation
Overview of M39003/03-2087 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2087R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 2.5A 310Mohm Sop8 | |
10120872-004LF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P20S | |
10120871-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P20S |
Price & Stock for M39003/03-2087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-2087
|
Avnet Americas | Cap Tant Solid 39uF 50V 10% (8.92 X 19.96mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/03-2087) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$162.7456 | Buy Now |
DISTI #
M39003/03-2087
|
TTI | Tantalum Capacitors - Solid Leaded 39UF 50V 10% D B-FR Min Qty: 4 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$213.2300 | Buy Now |
Part Details for M39003/03-2087
M39003/03-2087 CAD Models
M39003/03-2087 Part Data Attributes
|
M39003/03-2087
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/03-2087
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 39uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-2087
This table gives cross-reference parts and alternative options found for M39003/03-2087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-2087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-0187B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-2087 vs M39003/03-0187B |
152D396X9050S2G | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | M39003/03-2087 vs 152D396X9050S2G |
M39003/03-0387 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-2087 vs M39003/03-0387 |
M39003/03-0487H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-2087 vs M39003/03-0487H |
T242D396K050DS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-2087 vs T242D396K050DS |
M39003/03-0187 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 39uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/03-2087 vs M39003/03-0187 |
M39003/03-0387 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 39uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/03-2087 vs M39003/03-0387 |
M39003/06-0087 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-2087 vs M39003/06-0087 |
T140D396K050AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-2087 vs T140D396K050AS |
152D396X9050S2BE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-2087 vs 152D396X9050S2BE3 |