There are no models available for this part yet.
Overview of M39003/03-2087 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2087R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 2.5A 310Mohm Sop8 | |
10120872-004LF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P20S | |
10120871-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P20S |
CAD Models for M39003/03-2087 by Cornell Dubilier Electronics Inc
Part Data Attributes for M39003/03-2087 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
39 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.01 mA
|
Length
|
19.96 mm
|
Manufacturer Series
|
M39003/03
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-C-39003/3
|
Series
|
CSR23
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/03-2087
This table gives cross-reference parts and alternative options found for M39003/03-2087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-2087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242D396K050PS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/03-2087 vs T242D396K050PS7443 |
CSR232087 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-2087 vs CSR232087 |
M39003/03-0387H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 39 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/03-2087 vs M39003/03-0387H |
T242D396K050DTC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/03-2087 vs T242D396K050DTC |
T242D396K050PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/03-2087 vs T242D396K050PS7293 |
T255D396K050RS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2087 vs T255D396K050RS7293 |
T252D396K050DS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2087 vs T252D396K050DS7443 |
T252D396K050SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/03-2087 vs T252D396K050SS7442 |
M39003/032087A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2087 vs M39003/032087A |
M39003/060187C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2087 vs M39003/060187C |
Related Parts for M39003/03-2087
-
109D187X9075T2Fixed Capacitors
-
NPPN172AFCN-RCHeaders and Edge Type Connectors
-
JANTX1N5417Rectifier Diodes
-
FQB34N20LTMPower Field-Effect Transistors
-
LM117H/NOPBLinear Regulator ICs
-
THS4131IDROperational Amplifiers
-
2N2222ASmall Signal Bipolar Transistors
-
SN7406DRGates
-
RLR07C1604GSB14Metal Film Resistors