Part Details for M39003/03-2071 by Vishay Sprague
Overview of M39003/03-2071 by Vishay Sprague
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2071R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 10A 20Mohm Sop8 | |
DA9220-71V76 | Renesas Electronics Corporation | Configurable, Dual-Output 3A + 3A Sub-PMIC for High-Performance Mobile Processors and Memory | |
DA9220-71V72 | Renesas Electronics Corporation | Configurable, Dual-Output 3A + 3A Sub-PMIC for High-Performance Mobile Processors and Memory |
Price & Stock for M39003/03-2071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-2071-ND
|
DigiKey | CAP TANT 47UF 10% 35V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.2030 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 6 |
|
$18.0000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,35VDC,10-% TOL,10+% TOL | 4 |
|
$19.5000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,35VDC,10-% TOL,10+% TOL | 4 |
|
$19.5000 | Buy Now |
|
Quest Components | CAP,TANTALUM / TA2O5,47UF,35VDC,10-% TOL,10+% TOL | 3 |
|
$42.8590 | Buy Now |
Part Details for M39003/03-2071
M39003/03-2071 CAD Models
M39003/03-2071 Part Data Attributes
|
M39003/03-2071
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/03-2071
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-2071
This table gives cross-reference parts and alternative options found for M39003/03-2071. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-2071, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/03-4071H/WR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | M39003/03-2071 vs M39003/03-4071H/WR |
M39003/03-2071H | Vishay Intertechnologies | $45.4576 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | M39003/03-2071 vs M39003/03-2071H |
M39003/03-0271 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | M39003/03-2071 vs M39003/03-0271 |
T242C476K035SS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/03-2071 vs T242C476K035SS4251 |
T242C476K035DS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/03-2071 vs T242C476K035DS4252 |
T140C476K035AS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF | M39003/03-2071 vs T140C476K035AS7200 |
CSR230371 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | M39003/03-2071 vs CSR230371 |
T242C476K035PTC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 47uF, | M39003/03-2071 vs T242C476K035PTC |
T245C476K035SS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF | M39003/03-2071 vs T245C476K035SS4250 |
M39003/030271A | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/03-2071 vs M39003/030271A |