Part Details for M39003/03-2056H by Vishay Intertechnologies
Overview of M39003/03-2056H by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39003/03-2056H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-2056H
|
Avnet Americas | 378D686X0020R2BBH - Bulk (Alt: M39003/03-2056H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for M39003/03-2056H
M39003/03-2056H CAD Models
M39003/03-2056H Part Data Attributes
|
M39003/03-2056H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/03-2056H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-2056H
This table gives cross-reference parts and alternative options found for M39003/03-2056H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-2056H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T245C686M020GS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF | KEMET Corporation | M39003/03-2056H vs T245C686M020GS4252 |
CSR230256 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, | Cornell Dubilier Electronics Inc | M39003/03-2056H vs CSR230256 |
M39003/060156E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-2056H vs M39003/060156E |
CSR230356 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, | Cornell Dubilier Electronics Inc | M39003/03-2056H vs CSR230356 |
T242C686M020CS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | M39003/03-2056H vs T242C686M020CS7293 |
T242C686M020SSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-2056H vs T242C686M020SSC |
T255C686M020PS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2056H vs T255C686M020PS |
T242C686M020MTC | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 68uF, | KEMET Corporation | M39003/03-2056H vs T242C686M020MTC |
T255C686M020CS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2056H vs T255C686M020CS7200 |
M39003/064056B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2056H vs M39003/064056B |