There are no models available for this part yet.
Overview of M39003/03-2011H by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M39003/03-2011H by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/03-2011H-ND
|
DigiKey | CAP TANT 680UF 10% 6V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.5460 | Buy Now |
CAD Models for M39003/03-2011H by Vishay Sprague
Part Data Attributes for M39003/03-2011H by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
680 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
8.92 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.02 mA
|
Length
|
19.96 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Reference Standard
|
MIL-PRF-39003/03
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/03-2011H
This table gives cross-reference parts and alternative options found for M39003/03-2011H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-2011H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/060011E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-2011H vs M39003/060011E |
T140D687K006AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF | KEMET Corporation | M39003/03-2011H vs T140D687K006AT7200 |
T252D687K006BS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2011H vs T252D687K006BS4252 |
M39003/060211E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-2011H vs M39003/060211E |
T140D687K006ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 680uF, | KEMET Corporation | M39003/03-2011H vs T140D687K006ASC-7293 |
M39003/03-0111C/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, | Vishay Intertechnologies | M39003/03-2011H vs M39003/03-0111C/RR |
M39003/030111H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF | KEMET Corporation | M39003/03-2011H vs M39003/030111H |
T255D687K006RS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2011H vs T255D687K006RS7293 |
T242D687K006PS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, | KEMET Corporation | M39003/03-2011H vs T242D687K006PS7293 |
T252D687K006MS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, | KEMET Corporation | M39003/03-2011H vs T252D687K006MS7443 |