There are no models available for this part yet.
Overview of M39003/03-2005 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-174RASMAX2-005 SMA Right Angle Male to SMA Right Angle Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-050 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-050 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 50 ft | |
CO-316RASMAX2-005 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-005 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 5ft |
Price & Stock for M39003/03-2005 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M39003/03-2005
|
Avnet Americas | 378D107X0006B2BBZ - Bulk (Alt: M39003/03-2005) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5648 / $10.5840 | Buy Now |
CAD Models for M39003/03-2005 by Vishay Intertechnologies
Part Data Attributes for M39003/03-2005 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
100 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.006 mA
|
Length
|
12.04 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6 V
|
Reference Standard
|
MIL-PRF-39003/03
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/03-2005
This table gives cross-reference parts and alternative options found for M39003/03-2005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-2005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/032005E | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF | KEMET Corporation | M39003/03-2005 vs M39003/032005E |
M39003/035005F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF | KEMET Corporation | M39003/03-2005 vs M39003/035005F |
M39003/033005H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF | KEMET Corporation | M39003/03-2005 vs M39003/033005H |
M39003/033005A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2005 vs M39003/033005A |
T252B107M006PS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | M39003/03-2005 vs T252B107M006PS7200 |
T255B107M006CS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-2005 vs T255B107M006CS4252 |
M39003/03-2005D/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 100uF, | Vishay Intertechnologies | M39003/03-2005 vs M39003/03-2005D/PR |
T255B107M006BS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-2005 vs T255B107M006BS4252 |
T255B107M006MS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-2005 vs T255B107M006MS4251 |
T255B107M006PS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-2005 vs T255B107M006PS7293 |