There are no models available for this part yet.
Overview of M39003/03-0482 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1048-224KLC | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSS1048-224KLB | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 4039, CHIP, 4039 | |
MSD1048-223MED | Coilcraft Inc | General Purpose Inductor, |
CAD Models for M39003/03-0482 by Cornell Dubilier Electronics Inc
Part Data Attributes for M39003/03-0482 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
22 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.34 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Leakage Current
|
0.01 mA
|
Length
|
17.42 mm
|
Manufacturer Series
|
M39003/03
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-C-39003/03
|
Series
|
CSR23
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/03-0482
This table gives cross-reference parts and alternative options found for M39003/03-0482. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0482, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/030382C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0482 vs M39003/030382C |
T255C226K050PS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0482 vs T255C226K050PS |
T245C226K050PS4252 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF | KEMET Corporation | M39003/03-0482 vs T245C226K050PS4252 |
T242C226K050BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0482 vs T242C226K050BS4250 |
M39003/033082B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0482 vs M39003/033082B |
M39003/060382H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0482 vs M39003/060382H |
M39003/03-0182 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/03-0482 vs M39003/03-0182 |
T140C226K050AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 22uF, | KEMET Corporation | M39003/03-0482 vs T140C226K050AS7442 |
T255C226K050GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0482 vs T255C226K050GS7443 |
M39003/030282A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0482 vs M39003/030282A |