Part Details for M39003/03-0447 by Cornell Dubilier Electronics Inc
Overview of M39003/03-0447 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-472MB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-472MC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-473ML | Coilcraft Inc | Transformer, for NCP5080, 0.015A, SMT, RoHS |
Part Details for M39003/03-0447
M39003/03-0447 CAD Models
M39003/03-0447 Part Data Attributes
|
M39003/03-0447
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0447
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.001 mA | |
Length | 7.26 mm | |
Manufacturer Series | M39003/03 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-C-39003/03 | |
Series | CSR23 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0447
This table gives cross-reference parts and alternative options found for M39003/03-0447. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0447, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252A335K020GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0447 vs T252A335K020GS7443 |
T252A335K020RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | M39003/03-0447 vs T252A335K020RS7200 |
T252A335K020BS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0447 vs T252A335K020BS4252 |
M39003/063047E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-0447 vs M39003/063047E |
T255A335K020DS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0447 vs T255A335K020DS7200 |
T242A335K020BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, | KEMET Corporation | M39003/03-0447 vs T242A335K020BS7200 |
M39003/03-0347H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/03-0447 vs M39003/03-0347H |
T242A335K020GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0447 vs T242A335K020GS7293 |
M39003/060347E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/03-0447 vs M39003/060347E |
M39003/03-4047 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/03-0447 vs M39003/03-4047 |