Part Details for M39003/03-04060 by Cornell Dubilier Electronics Inc
Overview of M39003/03-04060 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TF5040-602MLB | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602MLD | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS | |
TF5040-602 | Coilcraft Inc | Power inductor, coupled, 20% tol, SMT, RoHS |
Part Details for M39003/03-04060
M39003/03-04060 CAD Models
M39003/03-04060 Part Data Attributes
|
M39003/03-04060
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39003/03-04060
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.015 mA | |
Manufacturer Series | M39003/03 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-C-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-04060
This table gives cross-reference parts and alternative options found for M39003/03-04060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-04060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-03060 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-04060 vs M39003/03-03060 |
CSR23E127KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-04060 vs CSR23E127KP |
CSR23460 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/03-04060 vs CSR23460 |
CSR23E127KB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-04060 vs CSR23E127KB |
CSR33E127KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-04060 vs CSR33E127KR |
CSR23E127KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-04060 vs CSR23E127KM |
CSR23E127KD | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-04060 vs CSR23E127KD |
CSR23E127KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-04060 vs CSR23E127KR |
CTS21EGC1201020 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39003/03-04060 vs CTS21EGC1201020 |
TS32PEGD1201020 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | M39003/03-04060 vs TS32PEGD1201020 |