Datasheets
M39003/03-0406 by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for M39003/03-0406 by Cornell Dubilier Electronics Inc

Overview of M39003/03-0406 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
TF5040-602MLB Coilcraft Inc Power inductor, coupled, 20% tol, SMT, RoHS
TF5040-602MLD Coilcraft Inc Power inductor, coupled, 20% tol, SMT, RoHS
TF5040-602 Coilcraft Inc Power inductor, coupled, 20% tol, SMT, RoHS

Part Details for M39003/03-0406

M39003/03-0406 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/03-0406 Part Data Attributes

M39003/03-0406 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
M39003/03-0406 Cornell Dubilier Electronics Inc CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description AXIAL LEADED
Reach Compliance Code unknown
ECCN Code EAR99
Capacitance 330 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 7.34 mm
Dielectric Material TANTALUM (DRY/SOLID)
Leakage Current 0.015 mA
Length 17.42 mm
Manufacturer Series M39003/03
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 6 V
Reference Standard MIL-C-39003/03
Series CSR23
Surface Mount NO
Tan Delta 0.08
Terminal Shape WIRE

Alternate Parts for M39003/03-0406

This table gives cross-reference parts and alternative options found for M39003/03-0406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M39003/03-0206 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/03-0406 vs M39003/03-0206
T140C337K006ASC-7442 Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 330uF, KEMET Corporation M39003/03-0406 vs T140C337K006ASC-7442
T242C337K006DS4252 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/03-0406 vs T242C337K006DS4252
T140C337K006AS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF KEMET Corporation M39003/03-0406 vs T140C337K006AS7200
T242C337K006DS7293 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, KEMET Corporation M39003/03-0406 vs T242C337K006DS7293
T252C337K006SS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/03-0406 vs T252C337K006SS
T255C337K006PS4251 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/03-0406 vs T255C337K006PS4251
M39003/03-0206 Cap,Tantalum / Ta2O5,330uF,6VDC,10% -Tol,10% +Tol,CSR23 Mil Style KEMET Corporation M39003/03-0406 vs M39003/03-0206
T245C337K006PS4250 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF KEMET Corporation M39003/03-0406 vs T245C337K006PS4250
T245C337K006BS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 330uF KEMET Corporation M39003/03-0406 vs T245C337K006BS7200

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/03-0406 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/03-0406 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of M39003/03-0406 would you like to use for your alert(s)?
  • Please alert me when M39003/03-0406 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/03-0406 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/03-0406 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/03-0406 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/03-0406.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/03-0406 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: