Datasheets
M39003/03-0286 by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED

Part Details for M39003/03-0286 by Vishay Sprague

Overview of M39003/03-0286 by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MQ80286-6/B Rochester Electronics LLC Replacement for Intel part number MQ80286-6. Buy from authorized manufacturer Rochester Electronics.
MQ80286-8/B Rochester Electronics LLC Replacement for Intel part number MQ80286-8. Buy from authorized manufacturer Rochester Electronics.
51940-286LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 3ACP 24S 2P Vertical Receptacle.

Price & Stock for M39003/03-0286

Part # Distributor Description Stock Price Buy
DISTI # M39003/03-0286-ND
DigiKey CAP TANT 33UF 10% 50V AXIAL Min Qty: 20 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 20 $52.0045
$52.0045 Buy Now

Part Details for M39003/03-0286

M39003/03-0286 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M39003/03-0286 Part Data Attributes

M39003/03-0286 Vishay Sprague
Buy Now Datasheet
Compare Parts:
M39003/03-0286 Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 33 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 8.92 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.01 mA
Length 19.96 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Reference Standard MIL-PRF-39003/03
Surface Mount NO
Tan Delta 0.06
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for M39003/03-0286

This table gives cross-reference parts and alternative options found for M39003/03-0286. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0286, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T242D336M050RS7442 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, KEMET Corporation M39003/03-0286 vs T242D336M050RS7442
T245D336M050DS4251 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 33uF KEMET Corporation M39003/03-0286 vs T245D336M050DS4251
T252D336M050MS4251 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/03-0286 vs T252D336M050MS4251
T245D336M050PS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 33uF KEMET Corporation M39003/03-0286 vs T245D336M050PS7200
T242D336M050SSC-7200 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, KEMET Corporation M39003/03-0286 vs T242D336M050SSC-7200
M39003/030386 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/03-0286 vs M39003/030386
M39003/030186B Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/03-0286 vs M39003/030186B
T245D336M050BS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/03-0286 vs T245D336M050BS
T140D336M050ASC-7442 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 33uF, KEMET Corporation M39003/03-0286 vs T140D336M050ASC-7442
T245D336M050DS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/03-0286 vs T245D336M050DS

M39003/03-0286 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/03-0286 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/03-0286 by Vishay Sprague

Select Manufacturer
Which Manufacturer of M39003/03-0286 would you like to use for your alert(s)?
  • Please alert me when M39003/03-0286 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/03-0286 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/03-0286 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/03-0286 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/03-0286.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/03-0286 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: