Part Details for M39003/03-0263 by Defense Logistics Agency
Overview of M39003/03-0263 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30263F6AFP#U9A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30263F6AFP#U5A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), SSOP, /Tape & Reel | |
51940-263LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 10P Vertical Receptacle. |
Part Details for M39003/03-0263
M39003/03-0263 CAD Models
M39003/03-0263 Part Data Attributes
|
M39003/03-0263
Defense Logistics Agency
Buy Now
|
Compare Parts:
M39003/03-0263
Defense Logistics Agency
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.02 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-C-39003/03 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0263
This table gives cross-reference parts and alternative options found for M39003/03-0263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/03-0363 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Defense Logistics Agency | M39003/03-0263 vs M39003/03-0363 |
M39003/03-0163 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Defense Logistics Agency | M39003/03-0263 vs M39003/03-0163 |