Part Details for M39003/03-0225 by KEMET Corporation
Overview of M39003/03-0225 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-225KED | Coilcraft Inc | General Purpose Inductor | |
LPS5030-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
MSS1210-225KEB | Coilcraft Inc | General Purpose Inductor |
Price & Stock for M39003/03-0225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/03-0225
|
Avnet Americas | Cap Tant Solid 220uF 10V 10% (7.34 X 17.42mm) Axial (0.1%FR) Bulk - Trays (Alt: M39003/03-0225) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Container: Tray | 0 |
|
$38.0143 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 10±% | 1 |
|
$18.3855 / $19.6988 | Buy Now |
DISTI #
M39003/03-0225
|
TTI | Tantalum Capacitors - Solid Leaded 220UF 10V 10% C P-FR Min Qty: 18 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$39.1900 | Buy Now |
Part Details for M39003/03-0225
M39003/03-0225 CAD Models
M39003/03-0225 Part Data Attributes
|
M39003/03-0225
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/03-0225
KEMET Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.012 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/03-0225
This table gives cross-reference parts and alternative options found for M39003/03-0225. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/03-0225, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T252C227K010GS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0225 vs T252C227K010GS7200 |
T255C227K010PS7200 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0225 vs T255C227K010PS7200 |
M39003/030225B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0225 vs M39003/030225B |
T252C227K010PSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0225 vs T252C227K010PSC |
T140C227K010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0225 vs T140C227K010AT |
T255C227K010RS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0225 vs T255C227K010RS |
M39003/034025D | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF | KEMET Corporation | M39003/03-0225 vs M39003/034025D |
M39003/030225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/03-0225 vs M39003/030225 |
T242C227K010GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/03-0225 vs T242C227K010GS4251 |
T242C227K010DS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, | KEMET Corporation | M39003/03-0225 vs T242C227K010DS7293 |