Part Details for M39003/02-0130 by Vishay Sprague
Overview of M39003/02-0130 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA210130DE0020BU | Renesas Electronics Corporation | RAA210130 Evaluation Board | |
RTKA210130DE0010BU | Renesas Electronics Corporation | RAA210130 Socket Board | |
ZL8101-30AEV2Z | Renesas Electronics Corporation | Adaptive Digital DC/DC PWM Controller with Auto Compensation Evaluation Board |
Price & Stock for M39003/02-0130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 10% +TOL, 10% -TOL, 12UF, THROUGH HOLE MOUNT | 2 |
|
$26.0000 | Buy Now |
Part Details for M39003/02-0130
M39003/02-0130 CAD Models
M39003/02-0130 Part Data Attributes
|
M39003/02-0130
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39003/02-0130
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | CSR09 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/02-0130
This table gives cross-reference parts and alternative options found for M39003/02-0130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/02-0130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T222B126K10RS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/02-0130 vs T222B126K10RS |
T210B126K010RSC | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/02-0130 vs T210B126K010RSC |
T222B126K10BS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/02-0130 vs T222B126K10BS |
T222B126K10MS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/02-0130 vs T222B126K10MS |
T222B126K10DS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/02-0130 vs T222B126K10DS |
T222B126K10CS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/02-0130 vs T222B126K10CS |
T222B126K10PS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/02-0130 vs T222B126K10PS |