Part Details for M39003/018292 by KEMET Corporation
Overview of M39003/018292 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/018292
M39003/018292 CAD Models
M39003/018292 Part Data Attributes
|
M39003/018292
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/018292
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/018292
This table gives cross-reference parts and alternative options found for M39003/018292. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/018292, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215C685K075PS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/018292 vs T215C685K075PS4250 |
T215C685K075GS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/018292 vs T215C685K075GS4250 |
M39003/01-7292/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 6.8uF, | Vishay Intertechnologies | M39003/018292 vs M39003/01-7292/TR |
M39003/01-2655D/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 6.8uF, | Vishay Intertechnologies | M39003/018292 vs M39003/01-2655D/TR |
T110C685K075MS7200 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/018292 vs T110C685K075MS7200 |
M39003/01-6292H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/018292 vs M39003/01-6292H |
M39003/012655H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/018292 vs M39003/012655H |
T110C685K075RS7442 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | M39003/018292 vs T110C685K075RS7442 |
T215C685K075BS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/018292 vs T215C685K075BS7293 |
T110C685K075AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/018292 vs T110C685K075AS |