Part Details for M39003/017175A by KEMET Corporation
Overview of M39003/017175A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/017175A
M39003/017175A CAD Models
M39003/017175A Part Data Attributes
|
M39003/017175A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/017175A
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/017175A
This table gives cross-reference parts and alternative options found for M39003/017175A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/017175A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR132345 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, | Cornell Dubilier Electronics Inc | M39003/017175A vs CSR132345 |
M39003/013065D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/017175A vs M39003/013065D |
M39003/016175A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/017175A vs M39003/016175A |
T210A224M050RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | M39003/017175A vs T210A224M050RS7200 |
M39003/01-7175 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/017175A vs M39003/01-7175 |
T212A224M050SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/017175A vs T212A224M050SS |
T215A224M050BS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/017175A vs T215A224M050BS4252 |
T110A224M050PT7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | M39003/017175A vs T110A224M050PT7293 |
M39003/018175C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/017175A vs M39003/018175C |
T212A224M050BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | M39003/017175A vs T212A224M050BS7442 |