Part Details for M39003/017112B by KEMET Corporation
Overview of M39003/017112B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/017112B
M39003/017112B CAD Models
M39003/017112B Part Data Attributes
|
M39003/017112B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/017112B
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.004 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/017112B
This table gives cross-reference parts and alternative options found for M39003/017112B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/017112B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150D226X0035R2B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 22 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/017112B vs 150D226X0035R2B |
T215C226M035PS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/017112B vs T215C226M035PS7200 |
T215C226M035CS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/017112B vs T215C226M035CS4251 |
T215C226M035DS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/017112B vs T215C226M035DS7200 |
M39003/01-6112 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/017112B vs M39003/01-6112 |
150D226X0035R2G | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | M39003/017112B vs 150D226X0035R2G |
T262C226M035CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | M39003/017112B vs T262C226M035CS7442 |
T262C226M035CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/017112B vs T262C226M035CS |
T212C226M035CS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/017112B vs T212C226M035CS4252 |
T212C226M035RS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/017112B vs T212C226M035RS4251 |