Part Details for M39003/016300F by KEMET Corporation
Results Overview of M39003/016300F by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39003/016300F Information
M39003/016300F by KEMET Corporation is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for M39003/016300F
M39003/016300F CAD Models
M39003/016300F Part Data Attributes
|
M39003/016300F
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/016300F
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.005 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/016300F
This table gives cross-reference parts and alternative options found for M39003/016300F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/016300F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CSR13H126KR | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | M39003/016300F vs CSR13H126KR |
T215D126K075DS4251 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | M39003/016300F vs T215D126K075DS4251 |
T215D126K075SS4250 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | M39003/016300F vs T215D126K075SS4250 |
T210D126K075MS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 12uF, | M39003/016300F vs T210D126K075MS7200 |
M39003/012420F | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/016300F vs M39003/012420F |
T110D126K075AS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 10% +Tol, 10% -Tol, 12uF, | M39003/016300F vs T110D126K075AS7293 |
T110D126K075PT7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 12uF, | M39003/016300F vs T110D126K075PT7200 |
T215D126K075RS4250 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | M39003/016300F vs T215D126K075RS4250 |
T215D126K075DS7200 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | M39003/016300F vs T215D126K075DS7200 |
T215D126K075CS4251 | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, SOLID | M39003/016300F vs T215D126K075CS4251 |