Part Details for M39003/016049E by KEMET Corporation
Overview of M39003/016049E by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/016049E
M39003/016049E CAD Models
M39003/016049E Part Data Attributes
|
M39003/016049E
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/016049E
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/016049E
This table gives cross-reference parts and alternative options found for M39003/016049E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/016049E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A335M015RT | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | M39003/016049E vs T110A335M015RT |
150D335X0015A2TE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 3.3 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | M39003/016049E vs 150D335X0015A2TE3 |
T215A335M015PS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/016049E vs T215A335M015PS |
M39003/014049C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/016049E vs M39003/014049C |
T110A335M015ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | M39003/016049E vs T110A335M015ASC-7443 |
M39003/01-2749/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | M39003/016049E vs M39003/01-2749/TR |
T212A335M015CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | M39003/016049E vs T212A335M015CS7443 |
T215A335M015GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/016049E vs T215A335M015GS7443 |
M39003/01-6049/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | M39003/016049E vs M39003/01-6049/TR |
T110A335M015ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | M39003/016049E vs T110A335M015ATC-7293 |