Part Details for M39003/015562E by KEMET Corporation
Overview of M39003/015562E by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/015562E
M39003/015562E CAD Models
M39003/015562E Part Data Attributes
|
M39003/015562E
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/015562E
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/015562E
This table gives cross-reference parts and alternative options found for M39003/015562E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/015562E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T110C475K100PS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | M39003/015562E vs T110C475K100PS7293 |
T110C475K100DS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | M39003/015562E vs T110C475K100DS7293 |
T215C475K100PS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/015562E vs T215C475K100PS7200 |
M39003/01-5362H | Vishay Intertechnologies | $106.5759 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | M39003/015562E vs M39003/01-5362H |
CSR135762 | Cornell Dubilier Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 4.7uF, | M39003/015562E vs CSR135762 |
T110C475K100RT7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | M39003/015562E vs T110C475K100RT7293 |
T110C475K100MT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | M39003/015562E vs T110C475K100MT |
T215C475K100MS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/015562E vs T215C475K100MS4252 |
T110C475K100ATC-7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 4.7uF, | M39003/015562E vs T110C475K100ATC-7200 |
M39003/014395B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/015562E vs M39003/014395B |