Part Details for M39003/015538H by KEMET Corporation
Overview of M39003/015538H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/015538H
M39003/015538H CAD Models
M39003/015538H Part Data Attributes
|
M39003/015538H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/015538H
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/015538H
This table gives cross-reference parts and alternative options found for M39003/015538H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/015538H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212A104J100MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/015538H vs T212A104J100MS4252 |
T110A104J100DT | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | M39003/015538H vs T110A104J100DT |
T212A104J100RS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | M39003/015538H vs T212A104J100RS7443 |
M39003/01-6344 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/015538H vs M39003/01-6344 |
T215A104J100PS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/015538H vs T215A104J100PS4251 |
T212A104J100SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/015538H vs T212A104J100SS |
M39003/016344H | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/015538H vs M39003/016344H |
T110A104J100MT7293 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | M39003/015538H vs T110A104J100MT7293 |
T110A104J100MS7443 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 0.1uF, | KEMET Corporation | M39003/015538H vs T110A104J100MS7443 |
T212A104J100DS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/015538H vs T212A104J100DS4250 |