Part Details for M39003/015479B by KEMET Corporation
Overview of M39003/015479B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/015479B
M39003/015479B CAD Models
M39003/015479B Part Data Attributes
|
M39003/015479B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/015479B
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/015479B
This table gives cross-reference parts and alternative options found for M39003/015479B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/015479B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215B125J050BS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/015479B vs T215B125J050BS7200 |
T110B125J050RS7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 5% +Tol, 5% -Tol, 1.2uF, | KEMET Corporation | M39003/015479B vs T110B125J050RS7200 |
M39003/015479E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/015479B vs M39003/015479E |
T215B125J050MS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/015479B vs T215B125J050MS |
T212B125J050BS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/015479B vs T212B125J050BS4252 |
T212B125J050RS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1.2uF, | KEMET Corporation | M39003/015479B vs T212B125J050RS7200 |
M39003/018196H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/015479B vs M39003/018196H |
T212B125J050BS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 1.2uF, | KEMET Corporation | M39003/015479B vs T212B125J050BS7200 |
T215B125J050DS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/015479B vs T215B125J050DS4251 |
M39003/014196A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/015479B vs M39003/014196A |