Part Details for M39003/015410B by KEMET Corporation
Overview of M39003/015410B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/015410B
M39003/015410B CAD Models
M39003/015410B Part Data Attributes
|
M39003/015410B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/015410B
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0004 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/015410B
This table gives cross-reference parts and alternative options found for M39003/015410B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/015410B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39003/01-5610 | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/015410B vs M39003/01-5610 |
M39003/015410 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | M39003/015410B vs M39003/015410 |
M39003/01-7023C/HR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, | M39003/015410B vs M39003/01-7023C/HR |
M39003/018023B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/015410B vs M39003/018023B |
T215A475J010RS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/015410B vs T215A475J010RS4252 |
M39003/01-8023/RR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, | M39003/015410B vs M39003/01-8023/RR |
T110A475J010SS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, | M39003/015410B vs T110A475J010SS7442 |
T110A475J010BT7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, | M39003/015410B vs T110A475J010BT7442 |
T110A475J010DS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 4.7uF, | M39003/015410B vs T110A475J010DS7442 |
T212A475J010SS | KEMET Corporation | $25.2655 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | M39003/015410B vs T212A475J010SS |