Part Details for M39003/015217D by KEMET Corporation
Overview of M39003/015217D by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/015217D
M39003/015217D CAD Models
M39003/015217D Part Data Attributes
|
M39003/015217D
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/015217D
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.009 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/015217D
This table gives cross-reference parts and alternative options found for M39003/015217D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/015217D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D187J010PS7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 180uF, | KEMET Corporation | M39003/015217D vs T110D187J010PS7200 |
T212D187J010SS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/015217D vs T212D187J010SS4252 |
M39003/09-0118H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/015217D vs M39003/09-0118H |
M39003/09-4018H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 180 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/015217D vs M39003/09-4018H |
M39003/090218B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/015217D vs M39003/090218B |
M39003/09-0118D | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 180 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/015217D vs M39003/09-0118D |
M39003/01-5617 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 180uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39003/015217D vs M39003/01-5617 |
M39003/01-5217 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 180uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/015217D vs M39003/01-5217 |
M39003/01-4040B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 5% +Tol, 5% -Tol, 180uF, | Vishay Intertechnologies | M39003/015217D vs M39003/01-4040B |
T110D187J010CS | Tantalum Capacitor, Polarized, Tantalum, 10V, 5% +Tol, 5% -Tol, 180uF, | KEMET Corporation | M39003/015217D vs T110D187J010CS |