Part Details for M39003/014375H by KEMET Corporation
Overview of M39003/014375H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/014375H
M39003/014375H CAD Models
M39003/014375H Part Data Attributes
|
M39003/014375H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/014375H
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/014375H
This table gives cross-reference parts and alternative options found for M39003/014375H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/014375H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13J105KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/014375H vs CSR13J105KP |
T215B105K100GS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/014375H vs T215B105K100GS4250 |
M39003/017375 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/014375H vs M39003/017375 |
T215B105K100DS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/014375H vs T215B105K100DS7200 |
T215B105K100DS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/014375H vs T215B105K100DS |
M39003/013185D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/014375H vs M39003/013185D |
M39003/014375D | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/014375H vs M39003/014375D |
T215B105K100CS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/014375H vs T215B105K100CS7200 |
M39003/01-8375H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 1 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/014375H vs M39003/01-8375H |
T212B105K100PS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/014375H vs T212B105K100PS4250 |