M39003/014162A
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of M39003/014162A by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M39003/014162A by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39003/014162A by KEMET Corporation

M39003/014162A
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.082 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0001 mA
Length
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-39003
Surface Mount
NO
Tan Delta
0.02
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. M39003/014162A
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for M39003/014162A

This table gives cross-reference parts and alternative options found for M39003/014162A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/014162A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CSR13G823KP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/014162A vs CSR13G823KP
T110A823K050DT7443 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.082uF, KEMET Corporation M39003/014162A vs T110A823K050DT7443
M39003/01-3057C CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.082 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39003/014162A vs M39003/01-3057C
T212A823K050BS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, KEMET Corporation M39003/014162A vs T212A823K050BS7443
T215A823K050RS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/014162A vs T215A823K050RS7443
M39003/01-2337F/WR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, Vishay Intertechnologies M39003/014162A vs M39003/01-2337F/WR
T212A823K050CS7200 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.082uF, KEMET Corporation M39003/014162A vs T212A823K050CS7200
M39003/01-7162 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.082uF, THROUGH HOLE MOUNT, AXIAL LEADED Cornell Dubilier Electronics Inc M39003/014162A vs M39003/01-7162
T110A823K050RS7443 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.082uF, KEMET Corporation M39003/014162A vs T110A823K050RS7443
T212A823K050CS7442 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.082uF, KEMET Corporation M39003/014162A vs T212A823K050CS7442

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/014162A by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/014162A by KEMET Corporation

Select Manufacturer
Which Manufacturer of M39003/014162A would you like to use for your alert(s)?
  • Please alert me when M39003/014162A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/014162A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/014162A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/014162A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/014162A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/014162A by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: