Part Details for M39003/012983B by KEMET Corporation
Overview of M39003/012983B by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/012983B
M39003/012983B CAD Models
M39003/012983B Part Data Attributes
|
M39003/012983B
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/012983B
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/012983B
This table gives cross-reference parts and alternative options found for M39003/012983B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/012983B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-7039H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 120 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | M39003/012983B vs M39003/01-7039H |
T215C127K010CS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/012983B vs T215C127K010CS7200 |
T215C127K010BS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/012983B vs T215C127K010BS4251 |
T212C127K010CS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/012983B vs T212C127K010CS7442 |
M39003/01-2743 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/012983B vs M39003/01-2743 |
M39003/09-4017 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 120uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/012983B vs M39003/09-4017 |
T262C127K010MS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/012983B vs T262C127K010MS4251 |
T215C127K010PS7293 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/012983B vs T215C127K010PS7293 |
T110C127K010RS7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/012983B vs T110C127K010RS7442 |
T110C127K010CS7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 120uF, | KEMET Corporation | M39003/012983B vs T110C127K010CS7443 |