Capacitors
M39003/012831H
Description: Tantalum Capacitor, Tantalum (dry/solid)

Overview of M39003/012831H by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for M39003/012831H by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M39003/012831H by KEMET Corporation

M39003/012831H
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.47 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
3.43 mm
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e0
Leakage Current
0.0003 mA
Length
7.26 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-39003
Surface Mount
NO
Tan Delta
0.02
Terminal Finish
TIN LEAD
Terminal Shape
WIRE
Want to compare parts?
  1. M39003/012831H
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid)
    VS

Alternate Parts for M39003/012831H

This table gives cross-reference parts and alternative options found for M39003/012831H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/012831H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T110A474M050MS7442 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, KEMET Corporation M39003/012831H vs T110A474M050MS7442
M39003/01-7185 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/012831H vs M39003/01-7185
M39003/01-6185 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED KEMET Corporation M39003/012831H vs M39003/01-6185
T215A474M050DS4250 Tantalum Capacitor, Tantalum (dry/solid) KEMET Corporation M39003/012831H vs T215A474M050DS4250
M39003/01-7185 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.47 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague M39003/012831H vs M39003/01-7185
T215A474M050DS7443 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation M39003/012831H vs T215A474M050DS7443
M39003/01-2831C/WR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Vishay Intertechnologies M39003/012831H vs M39003/01-2831C/WR
T110A474M050RS7200 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, KEMET Corporation M39003/012831H vs T110A474M050RS7200
T110A474M050ATC-7293 Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, KEMET Corporation M39003/012831H vs T110A474M050ATC-7293
M39003/01-2351H Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies M39003/012831H vs M39003/01-2351H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M39003/012831H by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M39003/012831H by KEMET Corporation

Select Manufacturer
Which Manufacturer of M39003/012831H would you like to use for your alert(s)?
  • Please alert me when M39003/012831H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M39003/012831H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M39003/012831H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M39003/012831H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M39003/012831H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M39003/012831H by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: