Part Details for M39003/012578C by KEMET Corporation
Overview of M39003/012578C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/012578C
M39003/012578C CAD Models
M39003/012578C Part Data Attributes
|
M39003/012578C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/012578C
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/012578C
This table gives cross-reference parts and alternative options found for M39003/012578C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/012578C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-2578 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/012578C vs M39003/01-2578 |
T110A104K050SS7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | M39003/012578C vs T110A104K050SS7200 |
M39003/01-3058A/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, | Vishay Intertechnologies | M39003/012578C vs M39003/01-3058A/HR |
T215A104K050RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/012578C vs T215A104K050RS7443 |
M39003/01-6164C/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, | Vishay Intertechnologies | M39003/012578C vs M39003/01-6164C/HR |
T110A104K050ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | M39003/012578C vs T110A104K050ASC-7443 |
T212A104K050GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/012578C vs T212A104K050GS4250 |
M39003/012818 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/012578C vs M39003/012818 |
T110A104K050DT7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.1uF, | KEMET Corporation | M39003/012578C vs T110A104K050DT7442 |
T215A104K050MS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/012578C vs T215A104K050MS |