There are no models available for this part yet.
Overview of M39003/012543A by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M39003/012543A by KEMET Corporation
Part Data Attributes for M39003/012543A by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
5.6 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
4.7 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
12.04 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/012543A
This table gives cross-reference parts and alternative options found for M39003/012543A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/012543A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110B565K035MT7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/012543A vs T110B565K035MT7200 |
T110B565K035MS | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/012543A vs T110B565K035MS |
T212B565K035MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/012543A vs T212B565K035MS7442 |
M39003/01-2783H/TR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, | Vishay Intertechnologies | M39003/012543A vs M39003/01-2783H/TR |
M39003/012303 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/012543A vs M39003/012303 |
T110B565K035PT7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/012543A vs T110B565K035PT7443 |
T215B565K035RS4250 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/012543A vs T215B565K035RS4250 |
T215B565K035CS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/012543A vs T215B565K035CS4251 |
T210B565K035MS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/012543A vs T210B565K035MS |
T215B565K035MS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/012543A vs T215B565K035MS4252 |