There are no models available for this part yet.
Overview of M39003/012321E by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M39003/012321E by KEMET Corporation
Part Data Attributes for M39003/012321E by KEMET Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0001 mA
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Reference Standard
|
MIL-PRF-39003
|
Surface Mount
|
NO
|
Tan Delta
|
0.02
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39003/012321E
This table gives cross-reference parts and alternative options found for M39003/012321E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/012321E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-6135 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/012321E vs M39003/01-6135 |
CSR132801 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.01uF, | Cornell Dubilier Electronics Inc | M39003/012321E vs CSR132801 |
M39003/01-7135 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/012321E vs M39003/01-7135 |
CSR133041 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.01uF, | Cornell Dubilier Electronics Inc | M39003/012321E vs CSR133041 |
M39003/01-2801 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/012321E vs M39003/01-2801 |
CSR13G103MP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/012321E vs CSR13G103MP |
CSR136135 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.01uF, | Cornell Dubilier Electronics Inc | M39003/012321E vs CSR136135 |
CSR13G103MM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/012321E vs CSR13G103MM |
M39003/01-3041 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.01uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/012321E vs M39003/01-3041 |
CSR137135 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.01uF, | Cornell Dubilier Electronics Inc | M39003/012321E vs CSR137135 |