Part Details for M39003/012319 by KEMET Corporation
Overview of M39003/012319 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/012319
M39003/012319 CAD Models
M39003/012319 Part Data Attributes
|
M39003/012319
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/012319
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0082uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0001 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.02 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/012319
This table gives cross-reference parts and alternative options found for M39003/012319. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/012319, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T110A822K050AS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0082uF, | M39003/012319 vs T110A822K050AS7200 |
M39003/018132H | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/012319 vs M39003/018132H |
T212A822K050MS4250 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/012319 vs T212A822K050MS4250 |
T110A822K050MS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.0082uF, | M39003/012319 vs T110A822K050MS7293 |
T212A822K050RS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.0082uF, | M39003/012319 vs T212A822K050RS7200 |
T212A822K050BS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/012319 vs T212A822K050BS4252 |
M39003/01-2799 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.0082uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/012319 vs M39003/01-2799 |
T110A822K050CS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.0082uF, | M39003/012319 vs T110A822K050CS7293 |
T110A822K050DT | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.0082uF, | M39003/012319 vs T110A822K050DT |
M39003/013039F | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/012319 vs M39003/013039F |