Part Details for M39003/012259 by KEMET Corporation
Overview of M39003/012259 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/012259
M39003/012259 CAD Models
M39003/012259 Part Data Attributes
|
M39003/012259
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/012259
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Capacitance | 39 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39003/012259
This table gives cross-reference parts and alternative options found for M39003/012259. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/012259, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212B396K010BS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/012259 vs T212B396K010BS7442 |
M39003/01-6032H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/012259 vs M39003/01-6032H |
M39003/01-8032H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/012259 vs M39003/01-8032H |
CSR138032 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, | Cornell Dubilier Electronics Inc | M39003/012259 vs CSR138032 |
CSR136032 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, | Cornell Dubilier Electronics Inc | M39003/012259 vs CSR136032 |
T212B396K010PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, | KEMET Corporation | M39003/012259 vs T212B396K010PS7442 |
M39003/01-7032 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 39uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/012259 vs M39003/01-7032 |
CSR132259 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 39uF | Cornell Dubilier Electronics Inc | M39003/012259 vs CSR132259 |
M39003/01-2259H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/012259 vs M39003/01-2259H |
M39003/01-7032 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 39uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/012259 vs M39003/01-7032 |