Part Details for M39003/012252A by KEMET Corporation
Overview of M39003/012252A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/012252A
M39003/012252A CAD Models
M39003/012252A Part Data Attributes
|
M39003/012252A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/012252A
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/012252A
This table gives cross-reference parts and alternative options found for M39003/012252A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/012252A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T262D337M006MS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/012252A vs T262D337M006MS4251 |
M39003/09-2010 | Cornell Dubilier Electronics Inc | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/012252A vs M39003/09-2010 |
M39003/01-8020H | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 330 uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39003/012252A vs M39003/01-8020H |
M39003/012252B | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | M39003/012252A vs M39003/012252B |
M39003/09-0010/TR | Vishay Intertechnologies | $30.9289 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, | M39003/012252A vs M39003/09-0010/TR |
T212D337M006SS7442 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, | M39003/012252A vs T212D337M006SS7442 |
T212D337M006DS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 330uF, | M39003/012252A vs T212D337M006DS7443 |
T110D337M006ST | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 6V, 20% +Tol, 20% -Tol, 330uF, | M39003/012252A vs T110D337M006ST |
T215D337M006BS4251 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/012252A vs T215D337M006BS4251 |
M39003/016020D | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | M39003/012252A vs M39003/016020D |