Part Details for M39003/012241F by KEMET Corporation
Overview of M39003/012241F by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M39003/012241F
M39003/012241F CAD Models
M39003/012241F Part Data Attributes:
|
M39003/012241F
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
M39003/012241F
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 3.43 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0003 mA | |
Length | 7.26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/012241F
This table gives cross-reference parts and alternative options found for M39003/012241F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/012241F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/01-8002H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/012241F vs M39003/01-8002H |
T212A565K006RS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/012241F vs T212A565K006RS7442 |
M39003/01-2481H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/012241F vs M39003/01-2481H |
150D565X9006A2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/012241F vs 150D565X9006A2T |
CSR138002 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 5.6uF | Cornell Dubilier Electronics Inc | M39003/012241F vs CSR138002 |
150D565X9006A2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/012241F vs 150D565X9006A2B |
150D565X9006A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/012241F vs 150D565X9006A2TE3 |
CSR13B565KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/012241F vs CSR13B565KR |
T110A565K006AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 5.6uF, | KEMET Corporation | M39003/012241F vs T110A565K006AS7442 |
M39003/01-2481 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | M39003/012241F vs M39003/01-2481 |