Part Details for M39003/01-8399 by Vishay Intertechnologies
Overview of M39003/01-8399 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
58399-1001LF | Amphenol Communications Solutions | 4 Row, 144 Posn Hybrid Header Straight Press-Fit, selective loading with provision for Guide Pin | |
58399-2001LF | Amphenol Communications Solutions | 4 Row, 144 Posn Hybrid Header Straight Press-Fit, selective loading with provision for Guide Pin |
Price & Stock for M39003/01-8399
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-8399H
|
Avnet Americas | Cap Tant Solid 6.8uF 100V 5% (7.34 X 17.42mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8399H) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$120.6009 / $153.2078 | Buy Now |
DISTI #
M39003/01-8399
|
Avnet Americas | Cap Tant Solid 6.8uF 100V 5% (7.34 X 17.42mm) Axial (0.001%FR) - Bulk (Alt: M39003/01-8399) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$111.6675 / $125.9609 | Buy Now |
Part Details for M39003/01-8399
M39003/01-8399 CAD Models
M39003/01-8399 Part Data Attributes
|
M39003/01-8399
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39003/01-8399
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39003/01-8399
This table gives cross-reference parts and alternative options found for M39003/01-8399. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39003/01-8399, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212C685J100PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | M39003/01-8399 vs T212C685J100PS |
M39003/01-5366 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8399 vs M39003/01-5366 |
T212C685J100GS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8399 vs T212C685J100GS4250 |
T110C685J100ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 5% +Tol, 5% -Tol, 6.8uF, | KEMET Corporation | M39003/01-8399 vs T110C685J100ATC-7200 |
M39003/01-5566C/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 6.8uF, | Vishay Intertechnologies | M39003/01-8399 vs M39003/01-5566C/WR |
M39003/015766B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8399 vs M39003/015766B |
M39003/01-7399 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 5% +Tol, 5% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39003/01-8399 vs M39003/01-7399 |
T215C685J100SS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | M39003/01-8399 vs T215C685J100SS |
M39003/015166E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-8399 vs M39003/015166E |
M39003/015366E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | M39003/01-8399 vs M39003/015366E |